
FCA-LCULCU-UBDM2R-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCULCU-UBDM2R-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCULCU-UBDM2R-01 |
Description | FIBER OPTIC UNIBOOT PATCH CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector LC/UPC Duplex | Color - Cable Orange |
2nd Connector LC/UPC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

