Parametric Equivalent

FCA-LCST-DPM1P-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCST-DPM1P-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCST-DPM1P-10 |
Description | FIBER OPTIC PATCH CABLE LC TO ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/UPC Duplex | Color - Cable Orange |
2nd Connector ST/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCST-DPM1Z-10 | L-com | 0 | 5073-FCA-LCST-DPM1Z-10-ND | 34,38000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,15000 € | 29,15 € |
| Unit Price without VAT: | 29,15000 € |
|---|---|
| Unit Price with VAT: | 34,68850 € |


