
FCA-LCSC-DPM3Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCSC-DPM3Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCSC-DPM3Z-03 |
Description | FIBER OPTIC PATCH CABLE LC TO SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/UPC Duplex | Color - Cable Aqua |
2nd Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 42,05460 € |

