Parametric Equivalent

FCA-LCSC-DPM3P-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCSC-DPM3P-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCSC-DPM3P-05 |
Description | FIBER OPTIC PATCH CABLE LC TO SC |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 50/125 16.4' (5.0m) |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM3 |
1st Connector LC/UPC Duplex | Color - Cable Aqua |
2nd Connector SC/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCSC-DPM3Z-05 | L-com | 0 | 5073-FCA-LCSC-DPM3Z-05-ND | 5,44000 € | Parametric Equivalent |


