Parametric Equivalent

FCA-LCSC-DPM1P-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCSC-DPM1P-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCSC-DPM1P-10 |
Description | FIBER OPTIC PATCH CABLE LC TO SC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/UPC Duplex | Color - Cable Orange |
2nd Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCSC-DPM1Z-10 | L-com | 0 | 5073-FCA-LCSC-DPM1Z-10-ND | 31,87000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |


