Parametric Equivalent

FCA-LCLC-DPM5P-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCLC-DPM5P-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCLC-DPM5P-03 |
Description | FIBER OPTIC PATCH CABLE LC TO LC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM5 |
1st Connector LC/UPC Duplex | Color - Cable Green |
2nd Connector LC/UPC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LCLC-DPM5Z-03 | L-com | 0 | 5073-FCA-LCLC-DPM5Z-03-ND | 21,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |


