Parametric Equivalent

FCA-LATU-DPS2P-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-LATU-DPS2P-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LATU-DPS2P-15 |
Description | FIBER OPTIC PATCH CABLE LC/APC T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To ST/UPC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/APC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,46000 € | 35,46 € |
| Unit Price without VAT: | 35,46000 € |
|---|---|
| Unit Price with VAT: | 42,19740 € |


