Parametric Equivalent

FCA-LASA-DPS2Z-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-LASA-DPS2Z-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LASA-DPS2Z-05 |
Description | FIBER OPTIC PATCH CABLE LC/APC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To SC/APC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector LC/APC Duplex | Color - Cable Yellow |
2nd Connector SC/APC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-LASA-DPS2P-05 | L-com | 0 | 5073-FCA-LASA-DPS2P-05-ND | 5,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


