
FCA-LAFU-DPS2Z-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-LAFU-DPS2Z-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LAFU-DPS2Z-01 |
Description | FIBER OPTIC PATCH CABLE LC/APC T |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC Duplex To LC/APC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector FC/UPC Duplex | Color - Cable Yellow |
2nd Connector LC/APC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

