
FCA-FCSC-SPLCV-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCSC-SPLCV-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCSC-SPLCV-01 |
Description | FIBER OPTIC PATCH CABLE FC/PC-SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC To SC/PC 100/140 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 100/140 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Simplex |
1st Connector FC/PC | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector SC/PC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,26000 € | 34,26 € |
| Unit Price without VAT: | 34,26000 € |
|---|---|
| Unit Price with VAT: | 40,76940 € |

