Parametric Equivalent

FCA-FCSC-DPS1Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCSC-DPS1Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCSC-DPS1Z-03 |
Description | FIBER OPTIC PATCH CABLE FC TO SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC Duplex To SC/UPC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Singlemode, Duplex, OS1 |
1st Connector FC/UPC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-FCSC-DPS1P-03 | L-com | 0 | 5073-FCA-FCSC-DPS1P-03-ND | 5,92000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


