
FCA-FCLC-DPLCV-01 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCLC-DPLCV-01-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCLC-DPLCV-01 |
Description | FIBER OPTIC PATCH CABLE FC/PC-LC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To LC/PC Duplex 100/140 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 100/140 |
Packaging Bulk | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Singlemode, Duplex |
1st Connector FC/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 € | 100,49 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |

