Parametric Equivalent

FCA-FCFC-DPS1Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCFC-DPS1Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCFC-DPS1Z-03 |
Description | FIBER OPTIC PATCH CABLE FC TO FC |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC Duplex To FC/UPC Duplex 9/125 9.8' (3.0m) |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Obsolete | Type Singlemode, Duplex, OS1 |
1st Connector FC/UPC Duplex | Color - Cable Yellow |
2nd Connector FC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-FCFC-DPS1P-03 | L-com | 0 | 5073-FCA-FCFC-DPS1P-03-ND | 6,08000 € | Parametric Equivalent |


