
FCA-FASU-DPS2P-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-FASU-DPS2P-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FASU-DPS2P-10 |
Description | FIBER OPTIC PATCH CABLE FC/APC T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC Duplex To SC/UPC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector FC/APC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

