Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-FAFU-DPS2Z-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-FAFU-DPS2Z-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FAFU-DPS2Z-05 |
Description | FIBER OPTIC PATCH CABLE FC/APC T |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 16.4' (5.0m) |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Singlemode, Duplex, OS2 |
1st Connector FC/APC Duplex | Color - Cable Yellow |
2nd Connector FC/APC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-FAFA-DPS2P-05 | L-com | 0 | 5073-FCA-FAFA-DPS2P-05-ND | 4,66000 € | Parametric Equivalent |
| FCA-FAFA-DPS2Z-05 | L-com | 0 | 5073-FCA-FAFA-DPS2Z-05-ND | 5,32000 € | Parametric Equivalent |
| FCA-FALU-DPS2Z-05 | L-com | 0 | 5073-FCA-FALU-DPS2Z-05-ND | 4,52000 € | Parametric Equivalent |
| FCA-FASA-DPS2Z-05 | L-com | 0 | 5073-FCA-FASA-DPS2Z-05-ND | 5,24000 € | Parametric Equivalent |
| FCA-FASU-DPS2Z-05 | L-com | 0 | 5073-FCA-FASU-DPS2Z-05-ND | 5,39000 € | Parametric Equivalent |






