FCA-FAFU-DPS2Z-03 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,54000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,33000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,82000 €
Datasheet
Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-FAFU-DPS2Z-03

DigiKey Part Number
5073-FCA-FAFU-DPS2Z-03-ND
Manufacturer
Manufacturer Product Number
FCA-FAFU-DPS2Z-03
Description
FIBER OPTIC PATCH CABLE FC/APC T
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC Duplex To FC/APC Duplex 9/125 9.8' (3.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
FC/APC Duplex
2nd Connector
FC/APC Duplex
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes