
FCA-8S2STUSTUDM-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-8S2STUSTUDM-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-8S2STUSTUDM-15 |
Description | ST UPC 8X TO ST UPC 8X SM OS2, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC (8) To ST/UPC (8) 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/UPC (8) | |
2nd Connector | ST/UPC (8) | |
Cable Diameter | 0.26" (6.5mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 33mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,53000 € | 545,53 € |
| Unit Price without VAT: | 545,53000 € |
|---|---|
| Unit Price with VAT: | 649,18070 € |

