Cable Fiber Optic ST/UPC (8) To ST/UPC (8) 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-8M3STUSTUDM-20

DigiKey Part Number
5073-FCA-8M3STUSTUDM-20-ND
Manufacturer
Manufacturer Product Number
FCA-8M3STUSTUDM-20
Description
ST UPC 8X TO ST UPC 8X MM OM3, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/UPC (8) To ST/UPC (8) 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
50/125
Series
Length - Overall
65.6' (20.0m)
Packaging
Bag
Type
Multimode, OM3
Part Status
Active
Bend Radius
33mm
1st Connector
ST/UPC (8)
Jacket (Insulation) Material
Polyurethane (PUR)
2nd Connector
ST/UPC (8)
Operating Temperature
-55°C ~ 85°C
Cable Diameter
0.26" (6.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1674,29000 €674,29 €
Manufacturers Standard Package
Unit Price without VAT:674,29000 €
Unit Price with VAT:802,40510 €