FCA-6S2LCALCAR2-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 86,53000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 78,58000 €
Datasheet
Cable Fiber Optic LC/APC (12) To LC/APC (12) 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-6S2LCALCAR2-10

DigiKey Part Number
5073-FCA-6S2LCALCAR2-10-ND
Manufacturer
Manufacturer Product Number
FCA-6S2LCALCAR2-10
Description
FIBER DIST CABLE, 6 STRAND LC/AP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC (12) To LC/APC (12) 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Bend Radius
75mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC/APC (12)
Insertion Loss
0.30dB
2nd Connector
LC/APC (12)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.20" (5.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-6S2LCALCAP2-10L-com05073-FCA-6S2LCALCAP2-10-ND86,53000 €Parametric Equivalent
FCA-6S2LCALCAV2-10L-com05073-FCA-6S2LCALCAV2-10-ND78,58000 €Parametric Equivalent
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,23000 €81,23 €
Manufacturers Standard Package
Unit Price without VAT:81,23000 €
Unit Price with VAT:96,66370 €