Cable Fiber Optic LC/UPC (6) To SC/UPC (6) 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-6M1LCUSCUD2-5

DigiKey Part Number
5073-FCA-6M1LCUSCUD2-5-ND
Manufacturer
Manufacturer Product Number
FCA-6M1LCUSCUD2-5
Description
6 STRAND LC/UPC TO SC/UPC 62.5/1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (6) To SC/UPC (6) 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
L-com
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, OM1
Packaging
Bulk
Bend Radius
15mm
Part Status
Active
Color - Cable
Black
1st Connector
LC/UPC (6)
Insertion Loss
0.30dB
2nd Connector
SC/UPC (6)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.20" (5.0mm)
Return Loss
30dB
Cable Type
Break-Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1168,37000 €168,37 €
Manufacturers Standard Package
Unit Price without VAT:168,37000 €
Unit Price with VAT:200,36030 €