
FCA-4S2LCULCUDM-20 | |
|---|---|
DigiKey Part Number | 5073-FCA-4S2LCULCUDM-20-ND |
Manufacturer | |
Manufacturer Product Number | FCA-4S2LCULCUDM-20 |
Description | LC UPC 4X TO LC UPC 4X SM OS2, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC (4) | |
2nd Connector | LC/UPC (4) | |
Cable Diameter | 0.22" (5.6mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 28mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,48000 € | 375,48 € |
| Unit Price without VAT: | 375,48000 € |
|---|---|
| Unit Price with VAT: | 446,82120 € |

