Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-4M3LCULCUR2-05 | |
|---|---|
DigiKey Part Number | 5073-FCA-4M3LCULCUR2-05-ND |
Manufacturer | |
Manufacturer Product Number | FCA-4M3LCULCUR2-05 |
Description | FIBER DIST CABLE, 4 STRAND LC/UP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (8) To LC/UPC (8) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 16.4' (5.0m) |
Series | Type Multimode, Simplex, OM3 |
Packaging Bulk | Bend Radius 72mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC (8) | Insertion Loss 0.30dB |
2nd Connector LC/UPC (8) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.19" (4.8mm) | Return Loss 30dB |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-4M3LCULCUP2-05 | L-com | 0 | 5073-FCA-4M3LCULCUP2-05-ND | 48,70000 € | Parametric Equivalent |
| FCA-4M3LCULCUV2-05 | L-com | 0 | 5073-FCA-4M3LCULCUV2-05-ND | 42,91000 € | Parametric Equivalent |
| FCA-4M3SCUSCUP2-05 | L-com | 0 | 5073-FCA-4M3SCUSCUP2-05-ND | 48,88000 € | Parametric Equivalent |
| FCA-4M3SCUSCUR2-05 | L-com | 0 | 5073-FCA-4M3SCUSCUR2-05-ND | 43,29000 € | Parametric Equivalent |
| FCA-4M3SCUSCUV2-05 | L-com | 0 | 5073-FCA-4M3SCUSCUV2-05-ND | 42,91000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |






