Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-4M3LCULCUP2-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-4M3LCULCUP2-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-4M3LCULCUP2-15 |
Description | FIBER DIST CABLE, 4 STRAND LC/UP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (8) To LC/UPC (8) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 49.2' (15.0m) |
Series | Type Multimode, Simplex, OM3 |
Packaging Bulk | Bend Radius 72mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC/UPC (8) | Insertion Loss 0.30dB |
2nd Connector LC/UPC (8) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.19" (4.8mm) | Return Loss 30dB |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-4M3LCULCUR2-15 | L-com | 0 | 5073-FCA-4M3LCULCUR2-15-ND | 69,66000 € | Parametric Equivalent |
| FCA-4M3LCULCUV2-15 | L-com | 0 | 5073-FCA-4M3LCULCUV2-15-ND | 69,66000 € | Parametric Equivalent |
| FCA-4M3SCUSCUP2-15 | L-com | 0 | 5073-FCA-4M3SCUSCUP2-15-ND | 76,81000 € | Parametric Equivalent |
| FCA-4M3SCUSCUR2-15 | L-com | 0 | 5073-FCA-4M3SCUSCUR2-15-ND | 69,66000 € | Parametric Equivalent |
| FCA-4M3SCUSCUV2-15 | L-com | 0 | 5073-FCA-4M3SCUSCUV2-15-ND | 69,66000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,13000 € | 74,13 € |
| Unit Price without VAT: | 74,13000 € |
|---|---|
| Unit Price with VAT: | 88,21470 € |






