Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-4M3LCULCUDM-20

DigiKey Part Number
5073-FCA-4M3LCULCUDM-20-ND
Manufacturer
Manufacturer Product Number
FCA-4M3LCULCUDM-20
Description
LC UPC 4X TO LC UPC 4X MM OM3, D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC (4)
2nd Connector
LC/UPC (4)
Cable Diameter
0.22" (5.6mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
28mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1361,48000 €361,48 €
10307,31900 €3.073,19 €
25301,02720 €7.525,68 €
Manufacturers Standard Package
Unit Price without VAT:361,48000 €
Unit Price with VAT:430,16120 €