Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-4M3LCULCUDM-15

DigiKey Part Number
5073-FCA-4M3LCULCUDM-15-ND
Manufacturer
Manufacturer Product Number
FCA-4M3LCULCUDM-15
Description
LC UPC 4X TO LC UPC 4X MM OM3, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (4) To LC/UPC (4) 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
50/125
Series
Length - Overall
49.2' (15.0m)
Packaging
Bag
Type
Multimode, Simplex, OM3
Part Status
Active
Bend Radius
28mm
1st Connector
LC/UPC (4)
Jacket (Insulation) Material
Polyurethane (PUR)
2nd Connector
LC/UPC (4)
Operating Temperature
-55°C ~ 85°C
Cable Diameter
0.22" (5.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1333,53000 €333,53 €
10283,56300 €2.835,63 €
25272,80560 €6.820,14 €
Manufacturers Standard Package
Unit Price without VAT:333,53000 €
Unit Price with VAT:396,90070 €