Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 62.5/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-2M1STUSTUDM-20

DigiKey Part Number
5073-FCA-2M1STUSTUDM-20-ND
Manufacturer
Manufacturer Product Number
FCA-2M1STUSTUDM-20
Description
ST UPC 2X TO ST UPC 2X MM OM1, D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 62.5/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
62.5/125
Series
Length - Overall
65.6' (20.0m)
Packaging
Bag
Type
Multimode, Duplex, OM1
Part Status
Active
Bend Radius
25mm
1st Connector
ST/UPC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
2nd Connector
ST/UPC Duplex
Operating Temperature
-55°C ~ 85°C
Cable Diameter
0.20" (5.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1306,57000 €306,57 €
10260,63300 €2.606,33 €
25248,77520 €6.219,38 €
Manufacturers Standard Package
Unit Price without VAT:306,57000 €
Unit Price with VAT:364,81830 €