
FCA-2M1STUSTUDM-10 | |
|---|---|
DigiKey Part Number | 5073-FCA-2M1STUSTUDM-10-ND |
Manufacturer | |
Manufacturer Product Number | FCA-2M1STUSTUDM-10 |
Description | ST UPC 2X TO ST UPC 2X MM OM1, D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC Duplex To ST/UPC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/UPC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,77000 € | 232,77 € |
| Unit Price without VAT: | 232,77000 € |
|---|---|
| Unit Price with VAT: | 276,99630 € |

