
FCA-2M1LCULCUDM-20 | |
|---|---|
DigiKey Part Number | 5073-FCA-2M1LCULCUDM-20-ND |
Manufacturer | |
Manufacturer Product Number | FCA-2M1LCULCUDM-20 |
Description | LC UPC DUPLEX TO LC UPC DUPLEX M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,97000 € | 307,97 € |
| 10 | 261,81900 € | 2.618,19 € |
| 25 | 249,90760 € | 6.247,69 € |
| Unit Price without VAT: | 307,97000 € |
|---|---|
| Unit Price with VAT: | 366,48430 € |

