Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-2M1LCULCUDM-15

DigiKey Part Number
5073-FCA-2M1LCULCUDM-15-ND
Manufacturer
Manufacturer Product Number
FCA-2M1LCULCUDM-15
Description
LC UPC DUPLEX TO LC UPC DUPLEX M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
62.5/125
Series
Length - Overall
49.2' (15.0m)
Packaging
Bag
Type
Multimode, Duplex, OM1
Part Status
Active
Bend Radius
25mm
1st Connector
LC/UPC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
2nd Connector
LC/UPC Duplex
Operating Temperature
-55°C ~ 85°C
Cable Diameter
0.20" (5.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1233,79000 €233,79 €
10198,75200 €1.987,52 €
25186,32680 €4.658,17 €
Manufacturers Standard Package
Unit Price without VAT:233,79000 €
Unit Price with VAT:278,21010 €