
FCA-12S2LCUSCUD2-15 | |
|---|---|
DigiKey Part Number | 5073-FCA-12S2LCUSCUD2-15-ND |
Manufacturer | |
Manufacturer Product Number | FCA-12S2LCUSCUD2-15 |
Description | 12 STRAND LC/UPC TO SC/UPC 9/125 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (12) To SC/UPC (12) 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC (12) | |
2nd Connector | SC/UPC (12) | |
Cable Diameter | 0.24" (6.2mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 30dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,57000 € | 311,57 € |
| Unit Price without VAT: | 311,57000 € |
|---|---|
| Unit Price with VAT: | 370,76830 € |

