
EW-EX42011-2B-1-A | |
|---|---|
DigiKey Part Number | 5073-EW-EX42011-2B-1-A-ND |
Manufacturer | |
Manufacturer Product Number | EW-EX42011-2B-1-A |
Description | IND CVTR 10/100TX-100FX SM SC |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-BX (Singlemode) |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type 100BASE-BX (Singlemode) |
Packaging Bag | Distance 40km |
Part Status Obsolete | Voltage - Input 12V ~ 48V |
Type Unmanaged | Connector Type RJ45, SC |
Configuration Fixed | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 |

