
EW-EX17016 | |
|---|---|
DigiKey Part Number | 5073-EW-EX17016-ND |
Manufacturer | |
Manufacturer Product Number | EW-EX17016 |
Description | SWTC 16 10/100 POE 100-240VAC |
Customer Reference | |
Detailed Description | Network Switch 16 Ports |
Category | Number of Ports 16 |
Manufacturer L-com | Copper Ports 16 |
Packaging Bag | Copper Type 10/100 |
Part Status Obsolete | PoE Ports 16 |
Type Switch | Connector Type RJ45 |
Configuration Fixed | Mounting Type DIN Rail |

