
Category | Copper Type 10/100 |
Manufacturer L-com | Fiber Ports 1 |
Series | Fiber Type Multimode |
Packaging Bag | Distance 2km |
Part Status Obsolete | Connector Type SC |
Type Unmanaged | Mounting Type Rack Mount |
Configuration Fixed | Operating Temperature 0°C ~ 45°C |
Copper Ports 1 |

