
EN-ESR600 | |
|---|---|
DigiKey Part Number | 5073-EN-ESR600-ND |
Manufacturer | |
Manufacturer Product Number | EN-ESR600 |
Description | 200MW WIRELESSN ROUTER 300MBP |
Customer Reference | |
Detailed Description | RF Router 2.4GHz, 5GHz Ethernet, USB 600Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 600Mbps | |
Features | LED Indicator | |
Voltage - Supply | - |

