
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 13,67100 € | 136,71 € |
| 25 | 12,81440 € | 320,36 € |
| 50 | 12,20280 € | 610,14 € |
| 100 | 11,62060 € | 1.162,06 € |
| 250 | 10,89368 € | 2.723,42 € |
| 500 | 10,37432 € | 5.187,16 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

