
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 € | 20,03 € |
| 10 | 17,02500 € | 170,25 € |
| 25 | 15,95960 € | 398,99 € |
| 50 | 15,19780 € | 759,89 € |
| 100 | 14,47290 € | 1.447,29 € |
| 250 | 13,56772 € | 3.391,93 € |
| 500 | 12,92098 € | 6.460,49 € |
| Unit Price without VAT: | 20,03000 € |
|---|---|
| Unit Price with VAT: | 23,83570 € |

