
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 15,16800 € | 151,68 € |
| 25 | 14,21840 € | 355,46 € |
| 50 | 13,53980 € | 676,99 € |
| 100 | 12,89390 € | 1.289,39 € |
| 250 | 12,08732 € | 3.021,83 € |
| 500 | 11,51116 € | 5.755,58 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |

