
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 2.0 |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |

