
ECSA4219UB0 | |
|---|---|
DigiKey Part Number | 5073-ECSA4219UB0-ND |
Manufacturer | |
Manufacturer Product Number | ECSA4219UB0 |
Description | C6 PLUG EN .271-.330 DCAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Aluminum | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 € | 193,45 € |
| Unit Price without VAT: | 193,45000 € |
|---|---|
| Unit Price with VAT: | 230,20550 € |

