
ECSA4211UB0 | |
|---|---|
DigiKey Part Number | 5073-ECSA4211UB0-ND |
Manufacturer | |
Manufacturer Product Number | ECSA4211UB0 |
Description | C6 PLUG ANOD .271-330 DCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Fastening Type Threaded |
Connector Type Housing for Prewired RJ45 Cordset | Housing Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,94000 € | 234,94 € |
| Unit Price without VAT: | 234,94000 € |
|---|---|
| Unit Price with VAT: | 279,57860 € |

