
ECS801-1 | |
|---|---|
DigiKey Part Number | 5073-ECS801-1-ND |
Manufacturer | |
Manufacturer Product Number | ECS801-1 |
Description | USOC SPLTR 8X8 M/ 2 (8X4)F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack (2) to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 € | 20,83 € |
| Unit Price without VAT: | 20,83000 € |
|---|---|
| Unit Price with VAT: | 24,78770 € |

