
ECS404-12 | |
|---|---|
DigiKey Part Number | 5073-ECS404-12-ND |
Manufacturer | |
Manufacturer Product Number | ECS404-12 |
Description | USOC BRIDGE 8X8 PLG/4 (8X8)JKS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (4) to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack (4) to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 10 | 26,19800 € | 261,98 € |
| 25 | 24,55720 € | 613,93 € |
| 50 | 23,38600 € | 1.169,30 € |
| 100 | 22,27070 € | 2.227,07 € |
| 250 | 20,87812 € | 5.219,53 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |


