
ECS203-1 | |
|---|---|
DigiKey Part Number | 5073-ECS203-1-ND |
Manufacturer | |
Manufacturer Product Number | ECS203-1 |
Description | Y-BRIDGE (6X6)M/ 2 (6X6)F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (2) to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Bag | Length 1.00' (304.8mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Jack (2) to Plug | Style Cat3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 € | 32,44 € |
| 10 | 27,56900 € | 275,69 € |
| 25 | 25,84360 € | 646,09 € |
| 50 | 24,61060 € | 1.230,53 € |
| 100 | 23,43690 € | 2.343,69 € |
| 250 | 21,97156 € | 5.492,89 € |
| Unit Price without VAT: | 32,44000 € |
|---|---|
| Unit Price with VAT: | 38,60360 € |

