ECRH0103U00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 117,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 179,58000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 257,00000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 235,12000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 117,69000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 271,25000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 15
Unit Price: 225,05000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 283,32000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 169,70000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 103,95000 €
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRH0103U00

DigiKey Part Number
5073-ECRH0103U00-ND
Manufacturer
Manufacturer Product Number
ECRH0103U00
Description
FLNG MNT SHLD SEALED ZNNI W/HW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
L-com
Orientation
Straight
Series
Termination
Solder
Packaging
Bag
Shielding
Shielded
Part Status
Active
Ratings
Cat5e
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Housing Material
Aluminum, Zinc Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECRH0201U00L-com05073-ECRH0201U00-ND117,69000 €Parametric Equivalent
ECRJ0203U00L-com65073-ECRJ0203U00-ND179,58000 €Parametric Equivalent
ECRJ1103U00L-com05073-ECRJ1103U00-ND257,00000 €Parametric Equivalent
ECRK0103U00L-com15073-ECRK0103U00-ND235,12000 €Parametric Equivalent
ECRK0203U00L-com05073-ECRK0203U00-ND117,69000 €Parametric Equivalent
Available To Order
Factory Stock: 127
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1127,91000 €127,91 €
Manufacturers Standard Package
Unit Price without VAT:127,91000 €
Unit Price with VAT:152,21290 €