Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRA4213UA0

DigiKey Part Number
5073-ECRA4213UA0-ND
Manufacturer
Manufacturer Product Number
ECRA4213UA0
Description
PLUG ZNNI .190-.270 DCAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Color
Green
Features
-
Fastening Type
Threaded
Housing Material
Aluminum, Zinc Nickel
Operating Temperature
-
Mating Cycles
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1305,89000 €305,89 €
10260,05900 €2.600,59 €
25243,80200 €6.095,05 €
Manufacturers Standard Package
Unit Price without VAT:305,89000 €
Unit Price with VAT:364,00910 €