Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRA4211UA0

DigiKey Part Number
5073-ECRA4211UA0-ND
Manufacturer
Manufacturer Product Number
ECRA4211UA0
Description
PLUG ANOD .190-.270 DCAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Housing for Prewired RJ45 Cordset
Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shielding
Shielded
Color
Black
Features
-
Fastening Type
Threaded
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-
Mating Cycles
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1268,04000 €268,04 €
10227,87700 €2.278,77 €
25213,63120 €5.340,78 €
Manufacturers Standard Package
Unit Price without VAT:268,04000 €
Unit Price with VAT:318,96760 €