
ECRA0213UA0 | |
|---|---|
DigiKey Part Number | 5073-ECRA0213UA0-ND |
Manufacturer | |
Manufacturer Product Number | ECRA0213UA0 |
Description | PLUG ZNNI .190-.270 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Shielding Shielded |
Packaging Bag | Color Green |
Part Status Active | Fastening Type Threaded |
Connector Type Housing for Prewired RJ45 Cordset | Housing Material Aluminum, Zinc Nickel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,96000 € | 184,96 € |
| 10 | 157,24000 € | 1.572,40 € |
| 25 | 147,40920 € | 3.685,23 € |
| 50 | 140,38440 € | 7.019,22 € |
| Unit Price without VAT: | 184,96000 € |
|---|---|
| Unit Price with VAT: | 220,10240 € |

