
ECJ5048-L | |
|---|---|
DigiKey Part Number | 5073-ECJ5048-L-ND |
Manufacturer | |
Manufacturer Product Number | ECJ5048-L |
Description | JK PNL MNT 8X8K W/10"" WIRE LDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.83' (254.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 0.83' (254.0mm) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Multiple |
Connector Type Jack to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,84600 € | 98,46 € |
| 25 | 9,22960 € | 230,74 € |
| 50 | 8,78880 € | 439,44 € |
| 100 | 8,36940 € | 836,94 € |
| 250 | 7,84568 € | 1.961,42 € |
| 500 | 7,47158 € | 3.735,79 € |
| 1.000 | 7,11542 € | 7.115,42 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

