
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.83' (254.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 20 AWG, 24 AWG | |
Shielding | Shielded | |
Color | Multiple | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |

