
ECHL24-6F | |
|---|---|
DigiKey Part Number | 5073-ECHL24-6F-ND |
Manufacturer | |
Manufacturer Product Number | ECHL24-6F |
Description | RACK STEEL 19X4.5X1.73 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 19.000" L x 4.500" W x 1.730" H (482.60mm x 114.30mm x 43.94mm) |
Manufacturer L-com | Door Doorless |
Packaging Bag | Mounting Rails No rails included |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 1U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 € | 78,21 € |
| Unit Price without VAT: | 78,21000 € |
|---|---|
| Unit Price with VAT: | 93,06990 € |

